Filter Your Search
1 - 9 of 9 results
|
B82412-A1103-K8
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | GULL WING | TDK CORP | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412-A1103-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Copper/Silver (Cu/Ag) | DUAL ENDED | FLAT | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412A1103K008
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412-A1103-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Copper/Silver (Cu/Ag) | DUAL ENDED | FLAT | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412-A1103-K8
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | GULL WING | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412A1103K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82412A1103K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412A1103K008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82412-A1103-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 5.5 Ω | 10 % | YES | 1 MHz | 90 mA | 95 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | 2 | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 |