Filter Your Search
1 - 8 of 8 results
|
B82412A1102J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82412-A1102-J8
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | GULL WING | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412-A1102-J
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412A1102J000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412A1102J008
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412-A1102-J
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412-A1102-J8
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | GULL WING | TDK CORP | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82412A1102J008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 450 mΩ | 5 % | YES | 1 MHz | 330 mA | 300 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 |