Filter Your Search
1 - 10 of 780 results
|
B82412A1472K000
TDK Epcos
|
$0.7371 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.8 Ω | 10 % | YES | 1 MHz | 160 mA | 140 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82412A1152K000
TDK Epcos
|
$0.7371 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 550 mΩ | 10 % | YES | 1 MHz | 300 mA | 240 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82412-A3472-J
TDK Epcos
|
Check for Price | Yes | Obsolete | EPCOS AG | unknown | ||||||||||||||||||||||||||||||||||||
|
B82412A3681J008
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.4 Ω | 5 % | YES | 1 MHz | 180 mA | 400 MHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82412A3681J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.4 Ω | 5 % | YES | 1 MHz | 180 mA | 400 MHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412-A1101-M
TDK Epcos
|
Check for Price | Yes | Obsolete | EPCOS AG | unknown | ||||||||||||||||||||||||||||||||||||
|
B82412A3560K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 230 mΩ | 10 % | YES | 10 MHz | 460 mA | 1.4 GHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412A3220J008
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 120 mΩ | 5 % | YES | 10 MHz | 600 mA | 2.4 GHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82412A3220J008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 120 mΩ | 5 % | YES | 10 MHz | 600 mA | 2.4 GHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412-A3680-M
Siemens
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 250 mΩ | 20 % | YES | 1 MHz | 440 mA | 1.35 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 2 | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 |