Filter Your Search
1 - 10 of 400 results
|
B82144F1105J000
TDK Epcos
|
$0.2350 | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 4.2 Ω | 5 % | NO | 100 kHz | 280 mA | 2.2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.252MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82144F2474J000
TDK Epcos
|
$0.2551 | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.02 Ω | 5 % | NO | 100 kHz | 600 mA | 2.3 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.0796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2154J000
TDK Epcos
|
$0.2557 | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 700 mΩ | 5 % | NO | 100 kHz | 1.05 A | 4.2 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.0796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2563J000
TDK Epcos
|
$0.2557 | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 310 mΩ | 5 % | NO | 100 kHz | 1.6 A | 6.8 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.0796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2223K000
TDK Epcos
|
$0.2881 | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 175 mΩ | 10 % | NO | 100 kHz | 2.1 A | 10 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2123K000
TDK Epcos
|
$0.3325 | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 130 mΩ | 10 % | NO | 100 kHz | 2.4 A | 20 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2822K000
TDK Epcos
|
$0.3325 | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 105 mΩ | 10 % | NO | 1 MHz | 2.65 A | 28 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2273K000
TDK Epcos
|
$0.3338 | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 200 mΩ | 10 % | NO | 100 kHz | 2 A | 9.2 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2183K000
TDK Epcos
|
$0.3403 | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 155 mΩ | 10 % | NO | 100 kHz | 2.2 A | 12 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144F2182K000
TDK Epcos
|
$0.3418 | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 50 mΩ | 10 % | NO | 1 MHz | 3.75 A | 150 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 2.52 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK |