Filter Your Search
1 - 2 of 2 results
|
B82111-E-C22
TDK Epcos
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 22 µH | 70 mΩ | 20 % | NO | 100 kHz | 3 A | FERRITE | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 3.3 mm | 26 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||
|
B82111-E-C22
TDK Corporation
|
Check for Price | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 22 µH | 70 mΩ | 20 % | NO | 100 kHz | 3 A | FERRITE | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 3.3 mm | 26 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 |