Filter Your Search
1 - 10 of 99 results
|
B81551-A-C3
TDK Epcos
|
Check for Price | Obsolete | 10 nF | 20 % | 20 % | THROUGH HOLE MOUNT | FILM CAPACITOR | SAFTEY CLASS Y2 | 250 V | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | FLAT | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
B81551-A-D5
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 25 nF | 20 % | 20 % | THROUGH HOLE MOUNT | FILM CAPACITOR | SAFTEY CLASS Y2 | 280 V | e3 | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | FLAT | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||||
|
B32538B8154M007
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | B32538 | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B32538B8154J000
TDK Epcos
|
Check for Price | Yes | Obsolete | 150 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
B32538B8154K007
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | B32538 | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B32642B8153J289
TDK Corporation
|
Check for Price | Active | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||||||
|
B32538B8155K007
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | B32538 | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B32538B8155K000
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | B32538 | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B32537B8155M007
TDK Epcos
|
Check for Price | Yes | Obsolete | 1.5 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
B81551-A-D9
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 20 % | 20 % | STUD MOUNT | FILM CAPACITOR | SAFETY CLASS Y2 | 50 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | BINDING POST | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |