Parametric results for: b81133d1474m under Film Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: b81133d1474m
Select parts from the table below to compare.
Compare
Compare
B81133-D1474-M026
TDK Corporation
Check for Price Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B81133-D1474-M189
TDK Corporation
Check for Price Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE TR NO Matte Tin (Sn) WIRE TDK CORP , compliant
B81133-D1474-M000
TDK Corporation
Check for Price Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B81133-D1474-M026
TDK Epcos
Check for Price Yes Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B81133-D1474-M000
TDK Epcos
Check for Price Yes Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B81133-D1474-M289
TDK Epcos
Check for Price Yes Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B81133-D1474-M289
TDK Corporation
Check for Price Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B81133-D1474-M189
TDK Epcos
Check for Price Yes Yes Obsolete 470 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE TR NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70