Filter Your Search
1 - 2 of 2 results
|
B81130C1684K289
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B81130C1684K289
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 760 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | 275 V | B81130(LS 22.5MM) | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |