Filter Your Search
1 - 10 of 33 results
|
B78386-P1115-A2
TDK Epcos
|
Check for Price | Active | 0.66:0.66:1 | 500 V | 5.5 mH | DATACOM TRANSFORMER | ISDN | 1 | THROUGH HOLE MOUNTED | NO | 12.5 mm | 15.5 mm | 15.5 mm | EPCOS AG | unknown | EAR99 | ||||||||||||
|
B78386-A1118-A2
Siemens
|
Check for Price | Transferred | 0.8:0.8:1 | 1 kV | 14.5 mH | DATACOM TRANSFORMER | ISDN | 1 | SURFACE MOUNT | MAGAZINE | YES | 12.8 mm | 16.7 mm | 20 mm | SIEMENS A G | unknown | EAR99 | |||||||||||
|
B78386-A1120-A2
TDK Epcos
|
Check for Price | Obsolete | 1.6:1.6:1:1 | 2 kV | 13.3 mH | DATACOM TRANSFORMER | ISDN | 1 | SURFACE MOUNT | MAGAZINE | YES | 12.8 mm | 20 mm | 16.7 mm | EPCOS AG | unknown | EAR99 | |||||||||||
|
B78386P1703A005
TDK Epcos
|
Check for Price | Obsolete | 0.8:0.8:1 | 4 kV | 7.61 mH | DATACOM TRANSFORMER | MATCHING TO INFINEON ICS T-SMINTO PEF809... more | ISDN | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 15.7 mm | 20 mm | 20 mm | EPCOS AG | unknown | EAR99 | TDK | |||||||
|
B78386-P1116-A5
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.6:1.6:1:1 | 2.5 kV | 13.3 mH | DATACOM TRANSFORMER | ISDN | 1 | e3 | 85 °C | -25 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin (Sn) | 13.5 mm | 20 mm | 18.4 mm | EPCOS AG | compliant | EAR99 | ROHS COMPLIANT | ||||
|
B78386P1648A005
TDK Corporation
|
Check for Price | Yes | Active | 0.8:0.8:1 | 2 kV | 7.61 mH | DATACOM TRANSFORMER | MATCHING TO INFINEON ICS T-SMINTO PEF809... more | ISDN | 1 | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin (Sn) | 15.1 mm | 21 mm | 18.5 mm | TDK CORP | compliant | EAR99 | TDK | ROHS COMPLIANT | |||
|
B78386-P1115-A5
TDK Corporation
|
Check for Price | Yes | Obsolete | 0.66:0.66:1 | 500 V | 5.5 mH | DATACOM TRANSFORMER | ISDN | 1 | e3 | 85 °C | -25 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin (Sn) | 12.5 mm | 15.5 mm | 15.5 mm | TDK CORP | compliant | EAR99 | ROHS COMPLIANT | |||||
|
B78386P1556A005
TDK Epcos
|
Check for Price | Obsolete | 0.8:0.8:1 | 500 V | 6.08 µH | DATACOM TRANSFORMER | MATCHED TO MIETEC IC MTC20279 (4B3T) | ISDN | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 12.5 mm | 15.5 mm | 15.5 mm | EPCOS AG | unknown | EAR99 | TDK | |||||||
|
B78386-A1119-A2
TDK Epcos
|
Check for Price | Obsolete | 0.66:0.66:1 | 1 kV | 5.5 mH | DATACOM TRANSFORMER | ISDN | 1 | SURFACE MOUNT | MAGAZINE | YES | 12.8 mm | 20 mm | 16.7 mm | EPCOS AG | unknown | EAR99 | |||||||||||
|
B78386-P1114-A5
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 0.8:0.8:1 | 500 V | 14.5 mH | DATACOM TRANSFORMER | ISDN | 1 | e3 | THROUGH HOLE MOUNTED | TRAY | NO | Tin (Sn) | 12.5 mm | 15.5 mm | 15.5 mm | EPCOS AG | compliant | EAR99 |