Filter Your Search
1 - 2 of 2 results
|
B78148S1822K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 480 mΩ | 10 % | NO | 1 MHz | 690 mA | 50 MHz | Ferrite | 65 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | 380 | 3.7 | 1406 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2019-07-16 | 98 | YES | 12645-50-0, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object Object] | ||||||
|
B78148S1822K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 480 mΩ | 10 % | NO | 1 MHz | 690 mA | 50 MHz | Ferrite | 65 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 380 | 3.7 | 1406 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2019-07-16 | 98 | YES | 12645-50-0, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object Object] | Leaded Inductors (Leaded Coils), L=8.2μH... more | TDK | 2023-03-07 16:10:32 |