Filter Your Search
1 - 2 of 2 results
|
B78148S1272K009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 260 mΩ | 10 % | NO | 1 MHz | 940 mA | 125 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78148S1272K009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 260 mΩ | 10 % | NO | 1 MHz | 940 mA | 125 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |