Filter Your Search
1 - 9 of 9 results
|
B78108-T1473-K9
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B78108-T1473-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B78108-T1473-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B78108T1473K009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108T1473K009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | TDK CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108T1473K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | TDK CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108-T1473-K9
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B78108-T1473-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 10 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
B78108T1473K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 8.5 Ω | 10 % | NO | 100 kHz | 100 mA | 20 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |