Parametric results for: b78108s1224j under Fixed Inductors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: b78108s1224j
Select parts from the table below to compare.
Compare
Compare
B78108S1224J000
TDK Epcos
$0.1369 Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 100 kHz 250 mA 3.7 MHz Ferrite 70 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 0.796MHZ e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier AXIAL WIRE 800 µm 4 mm 9.2 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK
B78108-S1224-J
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 250 mA 3.7 MHz FERRITE 70 RF INDUCTOR 1 NO Q MEASURED AT 0.796 MHZ e3 125 °C -55 °C 2 TUBULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier AXIAL WIRE EPCOS AG compliant EAR99 8504.50.80.00
B78108-S1224-J
Siemens
Check for Price Transferred GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 10 kHz 250 mA 3.7 MHz FERRITE 70 RF INDUCTOR 1 NO Q MEASURED AT 0.796 MHZ 2 TUBULAR PACKAGE AXIAL PRINTED WIRING PIN SIEMENS A G unknown EAR99 8504.50.80.00
B78108-S1224-J
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 250 mA 3.7 MHz FERRITE 70 RF INDUCTOR 1 NO Q MEASURED AT 0.796 MHZ e3 125 °C -55 °C 2 TUBULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier AXIAL WIRE TDK CORP not_compliant EAR99 8504.50.80.00 AXIAL LEADED, ROHS COMPLIANT
B78108-S1224-J9
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 250 mA 3.7 MHz FERRITE 70 RF INDUCTOR 1 NO Q MEASURED AT 0.796 MHZ e3 125 °C -55 °C 2 TUBULAR PACKAGE Tin (Sn) AXIAL WIRE TDK CORP compliant EAR99 8504.50.80.00 AXIAL LEADED, ROHS COMPLIANT
B78108S1224J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 100 kHz 250 mA 3.7 MHz Ferrite 70 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 0.796MHZ e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier AXIAL WIRE 800 µm 4 mm 9.2 mm TDK CORP not_compliant EAR99 8504.50.80.00 AXIAL LEADED
B78108S1224J009
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 100 kHz 250 mA 3.7 MHz Ferrite 70 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 0.796MHZ e3 125 °C -55 °C Tubular 2 Axial Ammo Pack TUBULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier AXIAL WIRE 800 µm 4 mm 9.2 mm TDK CORP not_compliant EAR99 8504.50.80.00 AXIAL LEADED
B78108-S1224-J9
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 250 mA 3.7 MHz FERRITE 70 RF INDUCTOR 1 NO Q MEASURED AT 0.796 MHZ e3 125 °C -55 °C 2 TUBULAR PACKAGE Tin (Sn) AXIAL WIRE EPCOS AG compliant EAR99 8504.50.80.00
B78108S1224J009
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 3.3 Ω 5 % NO 100 kHz 250 mA 3.7 MHz Ferrite 70 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 0.796MHZ e3 125 °C -55 °C Tubular 2 Axial Ammo Pack TUBULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier AXIAL WIRE 800 µm 4 mm 9.2 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK