Filter Your Search
1 - 2 of 2 results
|
B78108-S1102-K9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 160 mΩ | 10 % | NO | 1.2 A | 205 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
B78108-S1102-K9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 160 mΩ | 10 % | NO | 1.2 A | 205 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |