Parametric results for: b72530e1250k062 under Varistor

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b72530e1250k062
Select parts from the table below to compare.
Compare
Compare
B72530E1250K062
TDK Epcos
Check for Price Active 10 mW SURFACE MOUNT SMT VARISTOR 25 V 1.7 J 150 °C YES 31 V e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.7 mm 3.2 mm 2.5 mm EPCOS AG Chip, unknown EAR99 8533.40.40.00 TDK
B72530E1250K062
TDK Corporation
Check for Price Yes Active 10 mW SURFACE MOUNT SMT VARISTOR 25 V 1.7 J 150 °C YES 31 V e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.7 mm 3.2 mm 2.5 mm TDK CORP compliant EAR99 8533.40.40.00