Filter Your Search
1 - 10 of 61 results
|
B7-2405S10HMLF
Bothhand Enterprise Inc
|
Check for Price | Contact Manufacturer | BOTHHAND ENTERPRISE INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B72440D0050A060
TDK Epcos
|
Check for Price | Yes | Yes | Active | YES | AVALANCHE | R-PDSO-R2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN OVER NICKEL | WRAP AROUND | DUAL | EPCOS AG | compliant | 8541.10.00.50 | R-PDSO-R2 | 2 | CASE 0201 | EAR99 | 12 V | 12 V | 35 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | BIDIRECTIONAL | 5.6 V | ||||||||||||||||||||||||||
|
B7-2412S15HMLF
Bothhand Enterprise Inc
|
Check for Price | Contact Manufacturer | BOTHHAND ENTERPRISE INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B72440C0050H160
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | 8533.40.40.00 | EAR99 | VARISTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
B7-2405D10PLF
Bothhand Enterprise Inc
|
Check for Price | Contact Manufacturer | BOTHHAND ENTERPRISE INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B7-2412D15M
Bothhand Enterprise Inc
|
Check for Price | Contact Manufacturer | NO | 12 V | 625 mA | 36 V | 18 V | COMMERCIAL EXTENDED | R-MDIP-T14 | Not Qualified | 71 °C | -20 °C | 14 | METAL | DIP | DIP14,.8 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | BOTHHAND ENTERPRISE INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
B72440D0050H060
TDK Epcos
|
Check for Price | Yes | Yes | Active | YES | e3 | 1 | MATTE TIN | EPCOS AG | compliant | 8541.10.00.50 | EAR99 | 70 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | TDK | |||||||||||||||||||||||||||||||||||||||||
|
B72440T8040S160
TDK Epcos
|
Check for Price | Active | YES | FLAME PROOF | e3 | 125 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | EPCOS AG | unknown | 8533.40.40.00 | SMT, | EAR99 | VARISTOR | 4 V | 330 µm | 600 µm | 300 µm | DUAL ENDED | WRAPAROUND | 5.5 V | |||||||||||||||||||||||||||||||
|
B7-2405S15HMLF
Bothhand Enterprise Inc
|
Check for Price | Contact Manufacturer | BOTHHAND ENTERPRISE INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B7-2405D10M
Bothhand Enterprise Inc
|
Check for Price | Contact Manufacturer | NO | 5 V | 1 A | 36 V | 18 V | COMMERCIAL EXTENDED | R-MDIP-T14 | Not Qualified | 71 °C | -20 °C | 14 | METAL | DIP | DIP14,.8 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | BOTHHAND ENTERPRISE INC | compliant | 8542.39.00.01 |