Filter Your Search
1 - 10 of 72 results
|
B72225S4621K101
TDK Epcos
|
$2.2762 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 855 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 32 mm | 27.5 mm | 10.6 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225T4321K101
TDK Epcos
|
$2.8590 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | 320 V | 445 J | THROUGH HOLE MOUNT | 85 °C | NO | 420 V | e3 | IEC; UL; VDE | 85 °C | -40 °C | 3 | RECTANGULAR PACKAGE | BULK | TIN | RADIAL | WIRE | 35.2 mm | 30.2 mm | 11.2 mm | EPCOS AG | SIP, | compliant | EAR99 | 8533.40.40.00 | TDK | SIP | ||
|
B72225S4301K101
TDK Epcos
|
$3.0619 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 300 V | 410 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 31 mm | 27.5 mm | 7.4 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225S4171K101
TDK Epcos
|
$3.2714 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 175 V | 245 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 31 mm | 27.5 mm | 6.1 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225S4231K101
TDK Epcos
|
$3.3092 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 230 V | 315 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 31 mm | 27.5 mm | 6.7 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225S4251K101
TDK Epcos
|
$3.3092 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 250 V | 345 J | THROUGH HOLE MOUNT | NO | 320 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 31 mm | 27.5 mm | 6.9 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225S4381K101
TDK Epcos
|
$3.3743 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 385 V | 600 J | THROUGH HOLE MOUNT | NO | 505 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 31.5 mm | 27.5 mm | 8.3 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225S4441K101
TDK Epcos
|
$3.4550 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 440 V | 710 J | THROUGH HOLE MOUNT | NO | 585 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 31.5 mm | 27.5 mm | 8.9 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225S4551K101
TDK Epcos
|
$3.5757 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 550 V | 780 J | THROUGH HOLE MOUNT | NO | 745 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 32 mm | 27.5 mm | 10 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||||
|
B72225S4681K101
TDK Epcos
|
$3.6685 | Active | 1 W | METAL OXIDE FILM | VARISTOR | 680 V | 940 J | THROUGH HOLE MOUNT | NO | 895 V | e3 | CSA, IEC, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 32.5 mm | 27.5 mm | 11.2 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial |