Filter Your Search
1 - 4 of 4 results
|
B72220-S251-K101
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 W | THROUGH HOLE MOUNT | VARISTOR | FLAME PROOF | 250 V | 140 J | NO | 320 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.40.00 | |||||||||||
|
B72220S2511K101
TDK Corporation
|
Check for Price | Yes | Active | 1 W | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 510 V | 325 J | NO | 670 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 21.5 mm | 8.6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | TDK | |||||
|
B72220S2511K101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 W | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 510 V | 325 J | NO | 670 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 21.5 mm | 8.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72220-S2511-K101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 W | THROUGH HOLE MOUNT | 670 V | VARISTOR | B72220S2511K101 | 510 V | 325 J | NO | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | EPCOS AG | , | compliant |