Filter Your Search
1 - 6 of 6 results
|
B72220S0301K101
TDK Epcos
|
$0.4340 | Yes | Yes | Active | 10 % | 1 W | METAL OXIDE | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 5.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | Radial | ||||
|
B72220S0301K551
TDK Corporation
|
Check for Price | Yes | Active | 1 W | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 20 INCH | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||||||||
|
B72220S0301K101
TDK Corporation
|
Check for Price | Yes | Active | 10 % | 1 W | METAL OXIDE | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 5.6 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Radial | |||||||
|
B72220S0301K551
TDK Epcos
|
Check for Price | Active | 1 W | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 20 INCH | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | TDK | |||||||||||||
|
B72220S0301K101V87
TDK Corporation
|
Check for Price | Active | 1 W | VARISTOR | FLAME PROOF | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
B72220S0301K151
TDK Corporation
|
Check for Price | Yes | Active | 1 W | VARISTOR | FLAME PROOF | 300 V | 173 J | THROUGH HOLE MOUNT | 105 °C | NO | 385 V | e3 | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 20 INCH | TIN | RADIAL | WIRE | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | TDK |