Filter Your Search
1 - 10 of 133 results
|
B654-2
Crydom Inc
|
$27.1357 | Yes | Transferred | 55 kA | 42 A | 80 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 3 V | 600 A | 1.2 kV | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||
|
B652-2T
Crydom Inc
|
$45.9256 | Yes | Transferred | 46 kA | 80 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 3 V | 650 A | 600 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D4 | 4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
B653-2
Crydom Inc
|
$46.0411 | Yes | Transferred | 55 kA | 42 A | 80 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 3 V | 600 A | 800 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||||
|
B65550
Asiliant Technologies
|
Check for Price | No | Obsolete | S-PBGA-B272 | e0 | Not Qualified | 70 °C | 272 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | BOTTOM | ASILIANT TECHNOLOGIES | BGA, BGA272,20X20,50 | unknown | 8542.31.00.01 | 64 | BGA | BGA272,20X20,50 | CMOS | COMMERCIAL | 1.27 mm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
B653SE-2T
Crydom Inc
|
Check for Price | Yes | Transferred | 46 kA | 80 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 3 V | 650 A | 800 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D4 | 4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
B654-70
Edal Industries Inc
|
Check for Price | Contact Manufacturer | BRIDGE, 4 ELEMENTS | 30 A | O-PBCY-W4 | Not Qualified | 4 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | EDAL INDUSTRIES INC | O-PBCY-W4 | unknown | EAR99 | 8541.10.00.80 | 700 V | SILICON | BRIDGE RECTIFIER DIODE | 1.2 V | 1 | 1 A | 700 V | 5 pA | |||||||||||||||||||||||||||||||||||||||||||||||
|
B654E2T
Crydom Inc
|
Check for Price | Obsolete | 1.6 V | 46 kA | 43 A | 200 mA | 150 mA | 3 V | 650 A | 125 °C | -25 °C | 2G-4AK | 0 | CRYDOM INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B6521A1-ND3G-1A-50
Amphenol Corporation
|
Check for Price | Active | APPLICABLE CABLES: RG 55/U; RG 142A; RG 223/U; RG 400/U | e4 | AMPHENOL CORP | unknown | JACK | RF BNC CONNECTOR | GOLD (3) OVER NICKEL (100) | GOLD (3) OVER NICKEL (100) | FEMALE | BAYONET | NO | NO | NO | ACETAL | NO | STRAIGHT | CABLE AND PANEL | GENERAL PURPOSE | YES | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BT151B650RT/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.8 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 650 V | SCR | 70 µs | 50 V/us | 1.5 V | 100 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
B652SE-2T
Crydom Inc
|
Check for Price | Yes | Transferred | 46 kA | 80 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 3 V | 650 A | 600 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D4 | 4 | compliant | EAR99 | 8541.30.00.80 |