Parametric results for: b5j3k0 under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: b5j3k0
Select parts from the table below to compare.
Compare
Compare
B5J3K0
Ohmite Mfg Co
Check for Price No No Active 3 kΩ 5 % 5.25 W THROUGH HOLE MOUNT Axial 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 187 V e3 350 °C All-Welded 2 TUBULAR PACKAGE Tin (Sn) WIRE 810 µm 38.1 mm 6.35 mm 15.88 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.21.00.80
SB5J3K0E
Ohmite Mfg Co
Check for Price Yes Active 3 kΩ 5 % 5.25 W Axial 260 ppm/°C FIXED RESISTOR WIRE WOUND All-Welded 2 810 µm 38.1 mm 6.35 mm 15.88 mm OHMITE MANUFACTURING CO compliant EAR99 8533.21.00.80
B5J3K0E
Ohmite Mfg Co
Check for Price Yes Yes Active 3 kΩ 5 % 5.25 W THROUGH HOLE MOUNT Axial 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 187 V e3 350 °C All-Welded 2 TUBULAR PACKAGE Tin (Sn) WIRE 810 µm 38.1 mm 6.35 mm 15.88 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Ohmite
SB5J3K0
Ohmite Mfg Co
Check for Price No Active 3 kΩ 5 % 5.25 W Axial 260 ppm/°C FIXED RESISTOR WIRE WOUND All-Welded 2 810 µm 38.1 mm 6.35 mm 15.88 mm OHMITE MANUFACTURING CO compliant EAR99 8533.21.00.80
CB5J3K0
Ohmite Mfg Co
Check for Price No Active 3 kΩ 5 % 5.25 W Axial 260 ppm/°C FIXED RESISTOR WIRE WOUND All-Welded 2 810 µm 38.1 mm 6.35 mm 15.88 mm OHMITE MANUFACTURING CO compliant
CB5J3K0E
Ohmite Mfg Co
Check for Price Yes Active 3 kΩ 5 % 5.25 W Axial 260 ppm/°C FIXED RESISTOR WIRE WOUND All-Welded 2 810 µm 38.1 mm 6.35 mm 15.88 mm OHMITE MANUFACTURING CO compliant EAR99 8533.21.00.80