Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
B5D1
Edal Industries Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Contact Manufacturer | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |
|
B5D1
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |