Filter Your Search
1 - 1 of 1 results
|
B59735T1120A062
TDK Epcos
|
Check for Price | Yes | Yes | Active | 35 Ω | 15 % | SURFACE MOUNT | SMT | PTC THERMISTOR | TOL: +15/-20 | 135 V | YES | OVERCURRENT PROTECTION | UL | 125 °C | -20 °C | 4 | RECTANGULAR PACKAGE | TR, BLISTER, 15 INCH | DUAL IN-LINE | GULL WING | 10 mm | 10.5 mm | 8.5 mm | EPCOS AG | SMT, | compliant | PTC Thermistor | TDK |