Filter Your Search
1 - 3 of 3 results
|
B57421V2222J062
TDK Epcos
|
$0.2273 | Yes | Yes | Active | 2.2 kΩ | 5 % | 210 mW | 4000 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | SMT | ||
|
B57421V2222J062
TDK Corporation
|
Check for Price | Yes | Active | 2.2 kΩ | 5 % | 210 mW | 4000 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | TDK CORP | CHIP, 0805 | compliant | TDK | SMT | ||||||
|
B57421V2222J062V09
TDK Corporation
|
Check for Price | Yes | Active | 2.2 kΩ | 5 % | 210 mW | 3980 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0805 | compliant |