Filter Your Search
1 - 10 of 161 results
|
50764-B564A
Amphenol Communications Solutions
|
Check for Price | Active | 564 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.585 inch | 0.462 inch | 15.45 inch | 0.177 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
B56-44-B-A-9-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | BOARD CONNECTOR | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B56-48-B-G-9-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | BOARD CONNECTOR | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G808B564422LF
Amphenol Corporation
|
Check for Price | Active | 64 | 2 | 2.54 mm | 2 | 3 A | FEMALE | 150 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | UL | 94V-0 | PEG | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.87 mm | 15u inch | SURFACE MOUNT | 0.2 inch | 0.295 inch | 3.22 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
G808B564232BLF
Amphenol Corporation
|
Check for Price | Active | 64 | 2 | 2.54 mm | 2 | 3 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | UL | 94V-0 | PEG | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.87 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.295 inch | 3.22 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
B56-48-B-B-9-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | BOARD CONNECTOR | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B564SE-2
Crydom Inc
|
Check for Price | Transferred | COMMON CATHODE, 2 ELEMENTS | -40 °C | 125 °C | CRYDOM INC | compliant | EAR99 | , | 60 mA | 2.5 V | 2A-2G-CK | 0 | 250 A | 2 | 1.2 kV | SCR | ||||||||||||||||||||||||||||||||||||||||||||
|
G808B564432B
Amphenol Corporation
|
Check for Price | Active | 64 | 2 | 2.54 mm | 2 | 3 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | UL | 94V-0 | PEG | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.87 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.295 inch | 3.22 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
50778-B564A
Amphenol Communications Solutions
|
Check for Price | Active | 564 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 15.45 inch | 0.177 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
B564-2
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | EAR99 | , |