Filter Your Search
1 - 10 of 10 results
|
B39461-B5032-H810
TDK Epcos
|
Check for Price | Yes | Obsolete | 200 OHM Ω | 200 OHM | SURFACE MOUNT | 456 MHz | SAW FILTER | INSERTION LOSS INCLUDING MATCHING NETWORK | 11 dB | 1 | e4 | 90 °C | -40 °C | 12 | CERAMIC | Nickel/Gold (Ni/Au) | 1.33 mm | 7 mm | 5 mm | EPCOS AG | unknown | |||||||||||||||||||||||||||||
|
B5036
Okaya Electric America Inc
|
Check for Price | Yes | Active | NO | AVALANCHE | O-XALF-W2 | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | OKAYA ELECTRIC INDUSTRIES CO LTD | unknown | O-XALF-W2 | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 44 kW | 1 | BIDIRECTIONAL | 29.16 V | ||||||||||||||||||||||||
|
B5035
TDK Corporation
|
Check for Price | Active | 200 OHM Ω | 200 OHM | SURFACE MOUNT | 208 MHz | SAW FILTER | OTHER SPECIFICATIONS ALSO AVAILABLE | 13.2 dB | 2 | 85 °C | -40 °C | 10 | CERAMIC | 1.6 mm | 9.15 mm | 4.8 mm | TDK CORP | compliant | ||||||||||||||||||||||||||||||||
|
B39211-B5035-Z710
TDK Epcos
|
Check for Price | Yes | Obsolete | 200 OHM Ω | 200 OHM | SURFACE MOUNT | 208 MHz | SAW FILTER | OPERATING TEMPERATURE 5 TO 75C ALSO AVAILABLE | 13.2 dB | 1 | e4 | 85 °C | -40 °C | 10 | Gold (Au) | 1.6 mm | 9.15 mm | 4.8 mm | EPCOS AG | unknown | ||||||||||||||||||||||||||||||
|
B5034
TDK Corporation
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 456 MHz | SAW FILTER | 9 dB | 2 | 85 °C | -40 °C | 12 | CERAMIC | 1.33 mm | 7 mm | 5 mm | TDK CORP | compliant | |||||||||||||||||||||||||||||||||
|
B5031
Best Windings Ltd
|
Check for Price | Contact Manufacturer | NO | FLAME PROOF | 1 | 70 °C | -10 °C | 12.6 mm | 18 mm | 18 mm | BEST WINDINGS LTD | unknown | MATCHING | 6.5 kV | THROUGH HOLE MOUNTED | 2.5 H | DATACOM TRANSFORMER | 1:1 | |||||||||||||||||||||||||||||||||
|
B5032
TDK Corporation
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 456 MHz | SAW FILTER | 11 dB | 2 | 90 °C | -40 °C | 12 | CERAMIC | 1.33 mm | 7 mm | 5 mm | TDK CORP | compliant | |||||||||||||||||||||||||||||||||
|
B39561-B5033-H810
TDK Epcos
|
Check for Price | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 556 MHz | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | 11 dB | 1 | e4 | 85 °C | -40 °C | 12 | GOLD | 1.33 mm | 7 mm | EPCOS AG | unknown | ||||||||||||||||||||||||||||||||
|
B5033
Okaya Electric America Inc
|
Check for Price | Yes | Active | NO | AVALANCHE | O-XALF-W2 | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | OKAYA ELECTRIC INDUSTRIES CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 44 kW | 1 | BIDIRECTIONAL | 26.8 V | ||||||||||||||||||||||||
|
B39461-B5034-H810
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 456 MHz | SAW FILTER | INSERTION LOSS INCLUDING MATCHING NETWORK | 9 dB | 1 | e4 | 85 °C | -40 °C | 12 | CERAMIC | Nickel/Gold (Ni/Au) | 1.33 mm | 7 mm | 5 mm | EPCOS AG | unknown |