Filter Your Search
1 - 6 of 6 results
|
39121B5014Z710
TDK Corporation
|
Check for Price | Obsolete | SAW FILTER | TDK CORP | unknown | ||||||||||||||||||||||||||||||||
|
B5014
TDK Corporation
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 119.6 MHz | SAW FILTER | 8 dB | 2 | 85 °C | -10 °C | 10 | CERAMIC | 1.6 mm | 9.15 mm | 4.8 mm | TDK CORP | compliant | SMD, 10 PIN | ||||||||||||||||||
|
B39121-B5014-Z710
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 119.6 MHz | 600 kHz | 400 kHz | 35 dB | SAW FILTER | 8 dB | 1 | e4 | 85 °C | -10 °C | 10 | Gold (Au) | 1.6 mm | 9.15 mm | 4.8 mm | EPCOS AG | unknown | ||||||||||||||
|
B39121-B5014-Z710
TDK Corporation
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | SAW FILTER | 85 °C | -10 °C | 10 | CERAMIC | TDK CORP | unknown | ||||||||||||||||||||||||||
|
B5014RW-H
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | OTHER | Not Qualified | 58 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | MICROELECTRONIC ASSEMBLY | MICROPOWER DIRECT | unknown | 8542.39.00.01 | 36 V | 18 V | 3.333 A | 15 V | |||||||||||||||||||
|
B5014RW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | OTHER | Not Qualified | 58 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | MICROELECTRONIC ASSEMBLY | MICROPOWER DIRECT | unknown | 8542.39.00.01 | 36 V | 18 V | 3.333 A | 15 V |