Filter Your Search
1 - 4 of 4 results
|
B4B-PH-SM4-TB(LF)(SN)
JST Manufacturing
|
$0.5155 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e2 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | TIN COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.26 inch | 0.47 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||
|
B4B-PH-SM4-TBT(LF)(SN)
JST Manufacturing
|
$0.5384 | Yes | Active | 4 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - reflowed | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | ||||||||||||||||||||||
|
B4B-PH-SM4-TB
JST Manufacturing
|
Check for Price | No | Yes | Obsolete | 4 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.26 inch | 0.47 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||
|
B4B-PH-SM4-GW-TB(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |