Filter Your Search
1 - 3 of 3 results
|
B4869
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
B39161-B4869-H310
TDK Epcos
|
Check for Price | Yes | Obsolete | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | 1 | e4 | 85 °C | -30 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 1.48 mm | 7 mm | 5 mm | EPCOS AG | unknown | 120 kHz | 90 kHz | 35 dB | 157.32 MHz | SAW FILTER | 725 OHM//1.1 pF | 5 dB | SURFACE MOUNT | 725 OHM//1.1 pF Ω | CERAMIC | ||||
|
B39161-B4869-Z910
TDK Epcos
|
Check for Price | Obsolete | 1 | 85 °C | -30 °C | 10 | 1.35 mm | 7 mm | 5 mm | EPCOS AG | unknown | 120 kHz | 90 kHz | 35 dB | 157.32 MHz | SAW FILTER | 725 OHM//1.1 pF | 5 dB | SURFACE MOUNT | 725 OHM//1.1 pF Ω |