Filter Your Search
1 - 2 of 2 results
|
B45198-P6106-K406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198P | 3.5 µA | 0.045 | e4 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.0050 | |||||||||
|
B45198P6106K406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198P | 3.5 µA | B45196/8P(35V,K TOL) | 0.045 | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |