Parametric results for: b45198-p2107-k406 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: b45198p2107k406
Select parts from the table below to compare.
Compare
Compare
B45198P2107K406
KEMET Corporation
Check for Price Yes Yes Obsolete 100 µF 10 V 10 % 2917 600 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45198P 10 µA B45196/8P(10V,K TOL) 0.06 e4 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Gold (Au) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45198-P2107-K406
KEMET Corporation
Check for Price Yes Yes Obsolete 100 µF 10 V 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45198P 0.06 e4 125 °C -55 °C RECTANGULAR PACKAGE TR, 13 INCH YES GOLD J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.0050