Filter Your Search
1 - 8 of 8 results
|
B45196T6334K109
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 330 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
B45196T6334K109
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | B45-HIGH TEMPERATURE | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196T6334M106
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 330 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
B45196T6334K106
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | B45-HIGH TEMPERATURE | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196T6334M106
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | B45-HIGH TEMPERATURE | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196T6334M109
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | B45-HIGH TEMPERATURE | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196T6334K106
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 330 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
B45196T6334M109
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 330 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196T | 500 nA | 0.03 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1206 | compliant | EAR99 | 8532.21.00.50 |