Parametric results for: b45196l3226k306 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b45196l3226k306
Select parts from the table below to compare.
Compare
Compare
B45196L3226K306
KEMET Corporation
Check for Price Yes Yes Obsolete 22 µF 16 V 99.5 mA 10 % 2312 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196L3226K306 3.5 µA B45-AUTOMOTIVE 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2312 compliant EAR99 8532.21.00.50
T495C226K016ZTA1K57280
KEMET Corporation
Check for Price Yes Yes Obsolete 22 µF 16 V 99.5 mA 10 % 2412 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196L3226K306 3.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50
B45196L3226K306
TDK Epcos
Check for Price Yes Yes Transferred 22 µF 16 V 10 % 2312 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196L 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Matte Tin (Sn) J BEND EPCOS AG , 2312 compliant EAR99 8532.21.00.50