Parametric results for: b45196h2226m109 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b45196h2226m109
Select parts from the table below to compare.
Compare
Compare
B45196H2226M109
KEMET Corporation
Check for Price Yes Obsolete 22 µF 10 V 44.8 mA 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2.2 µA B45-HIGH CAPACITANCE 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50
B45196H2226M109
TDK Epcos
Check for Price Yes Obsolete 22 µF 10 V 20 % 1206 3.2 Ω POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H(10V,M TOL) 125 °C -55 °C 2 SMT TR, 7 Inch 1.6 mm 3.2 mm 1.6 mm EPCOS AG , 1206 unknown EAR99 TDK
B45196H2226M109V17
KEMET Corporation
Check for Price Active unknown EAR99 8532.21.0050