Filter Your Search
1 - 1 of 1 results
|
B45196H0337K409
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 4 V | 185.2 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.2 µA | B45-HIGH CAPACITANCE | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |