Filter Your Search
1 - 3 of 3 results
|
B45196-E6106-M409
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45196E6106M409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 154.8 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
B45196-E6106-M409
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | CECC30801-801 | 125 °C | -55 °C | 2 | SMT | Blister Pack | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | 8532.21.00.50 |