Filter Your Search
1 - 10 of 26 results
|
B45196-E6106-M0406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-E | STANDARD: IECQ-C-300801; CECC30801-801 | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-E6106-K409
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | CECC30801-801 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
B45196-E6106-K409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 3.5 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45196-E6106-J0406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 5 % | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-E | STANDARD: IECQ-C-300801; CECC30801-801 | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-E6106-M407
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | |||||||||||||||
|
B45196-E6106-M409
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45196E6106M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
B45196E6106J406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45196E6106J409
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45196-E6106-M406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.0050 |