Parametric results for: b45194r1157 under Tantalum Capacitors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: b45194r1157
Select parts from the table below to compare.
Compare
Compare
B45194R1157M409
TDK Epcos
Check for Price Yes Yes Transferred 150 µF 6.3 V 910 mA 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) J BEND EPCOS AG , 2917 compliant EAR99 8532.21.00.50
B45194R1157K406
KEMET Corporation
Check for Price Yes Obsolete 150 µF 6.3 V 819 mA 10 % 2917 150 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R1157K406 9.5 µA B45-LOW PROFILE 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45194R1157J406
KEMET Corporation
Check for Price Yes Obsolete 150 µF 6.3 V 5 % POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194 9.5 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Matte Tin (Sn) WRAPAROUND KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
B45194-R1157-J406
KEMET Corporation
Check for Price Yes Yes Obsolete 150 µF 6.3 V 5 % 2917 POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194 e3 85 °C -55 °C RECTANGULAR PACKAGE TR, 13 INCH YES MATTE TIN J BEND KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.0050
B45194-R1157-K409
KEMET Corporation
Check for Price Yes Obsolete 150 µF 6.3 V 819 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R1157K409 9.5 µA 0.08 e3 85 °C -55 °C RECTANGULAR PACKAGE TR YES TIN J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.0050
T495V157K006ZTE1507280
KEMET Corporation
Check for Price Yes Yes Obsolete 150 µF 6.3 V 819 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R1157K406 9.5 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45194R1157J409
KEMET Corporation
Check for Price Yes Yes Obsolete 150 µF 6.3 V 5 % 2917 POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) WRAPAROUND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495V157M006ZTE1507280
KEMET Corporation
Check for Price Yes Yes Obsolete 150 µF 6.3 V 819 mA 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R1157M406 9.5 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45194R1157K409
TDK Epcos
Check for Price Yes Yes Transferred 150 µF 6.3 V 910 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R 9.5 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) J BEND EPCOS AG , 2917 compliant EAR99 8532.21.00.50
B45194R1157M406
KEMET Corporation
Check for Price Yes Obsolete 150 µF 6.3 V 819 mA 20 % 2917 150 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45194R1157M406 9.5 µA B45-LOW PROFILE 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50