Filter Your Search
1 - 1 of 1 results
|
B45120D6866K207
KEMET Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 20 V | 783 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D686K020ZGE2007280 | 13.6 µA | B45-SPEEDPOWER | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |