Parametric results for: b45010e3379k406 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b45010e3379k406
Select parts from the table below to compare.
Compare
Compare
B45010E3379K406
TDK Epcos
Check for Price Yes Yes Transferred 330 µF 10 V 2.03 A 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B450 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Tin (Sn) J BEND EPCOS AG , 2917 compliant EAR99 8532.21.00.50
B45010E3379K406
KEMET Corporation
Check for Price Yes Yes Obsolete 330 µF 10 V 2.03 A 10 % 2917 40 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B450 33 µA B45-SPEEDPOWER 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50