Filter Your Search
1 - 3 of 3 results
|
T495A156K010ZTE1K0
KEMET Corporation
|
$0.4765 | Yes | Yes | Obsolete | 15 µF | 10 V | 243 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45010A1569K108 | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45010A1569K108
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 15 µF | 10 V | 270 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45010A1569K108
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 10 V | 243 mA | 10 % | 1206 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45010A1569K108 | 1.5 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |