Filter Your Search
1 - 3 of 3 results
|
B45006W1576M207
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6.3 V | 603 mA | 20 % | 2312 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45006W1576M207 | 9.5 µA | B45-LOW PROFILE | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 1.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45006W1576M207
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 150 µF | 6.3 V | 670 mA | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B450 | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | J BEND | EPCOS AG | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T495U157M006ZTE2007280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6.3 V | 603 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45006W1576M207 | 9.5 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |