Parametric results for: b43851f1686m000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43851f1686m000
Select parts from the table below to compare.
Compare
Compare
B43851F1686M000
TDK Epcos
Check for Price Yes Yes Active 68 µF 160 V 245 mA 20 % 2.7 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43851 IEC60384-4 341.4 µA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B43851F1686M000
TDK Corporation
Check for Price Yes Active 68 µF 160 V 245 mA 20 % 2.7 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43851 IEC60384-4 341.4 µA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant