Filter Your Search
1 - 2 of 2 results
|
B43851A5226M000
TDK Corporation
|
Check for Price | Yes | Active | 22 µF | 450 V | 115 mA | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | IEC60384-4 | 312 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | TDK CORP | , | compliant | ||||
|
B43851A5226M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 µF | 450 V | 115 mA | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | IEC60384-4 | 312 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | EAR99 |