Filter Your Search
1 - 2 of 2 results
|
B43828A2225M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 200 V | 26 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43828 | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B43828A2225M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 200 V | 26 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43828 | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |