Parametric results for: b43770a4188m000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43770a4188m000
Select parts from the table below to compare.
Compare
Compare
B43770A4188M000
TDK Corporation
Check for Price Yes Obsolete 1.8 mF 350 V 12 A 20 % 45 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43770 3.4448 mA B43770 105 °C -25 °C 2 CYLINDRICAL PACKAGE Screw Ends BULK NO 28.5 mm BINDING POST 64.3 mm 105.3 mm TDK CORP , compliant EAR99 8532.22.00.85
B43770A4188M000
TDK Epcos
Check for Price Yes Yes Obsolete 1.8 mF 350 V 12 A 20 % 45 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43770 3.4448 mA B43770 105 °C -25 °C 2 CYLINDRICAL PACKAGE Screw Ends BULK NO 28.5 mm BINDING POST 64.3 mm 105.3 mm EPCOS AG , compliant EAR99 8532.22.00.85