Filter Your Search
1 - 2 of 2 results
|
B43698A5226Q007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 450 V | 1 A | 30 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43698 | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 16 mm | 39 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43698A5226Q007
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 450 V | 1 A | 30 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43698 | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 16 mm | 39 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |