Filter Your Search
1 - 2 of 2 results
|
B43644B9157M000
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 400 V | 870 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43644B9157M000
TDK Epcos
|
Check for Price | Active | 150 µF | 400 V | 870 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 |