Filter Your Search
1 - 2 of 2 results
|
B43644B2687M067
TDK Epcos
|
Check for Price | Active | 680 µF | 200 V | 1.79 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 25 mm | 35 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644B2687M067
TDK Corporation
|
Check for Price | Yes | Active | 680 µF | 200 V | 1.79 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 25 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |