Filter Your Search
1 - 2 of 2 results
|
B43584A9109M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 400 V | 34.3 A | 20 % | 18 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.1845 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43584A9109M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 400 V | 34.3 A | 20 % | 18 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.1845 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 |